Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM2P060MF-ZE2
Newark Part No.59AJ2154
Your Part Number
Technical Datasheet
490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $3.300 |
| 25+ | $3.030 |
| 50+ | $2.880 |
| 100+ | $2.740 |
| 250+ | $2.610 |
| 500+ | $2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P060MF-ZE2
Newark Part No.59AJ2154
Technical Datasheet
Input Voltage Min-
Input Voltage AC Min-
Input Voltage Max-
Input Voltage AC Max-
AC / DC Converter Case StyleSOP
IC Case / PackageSOP
No. of Pins20Pins
Power Rating-
Power Rating Max-
TopologyIsolated
IsolationIsolated
Power Switch Voltage Rating730V
Power Switch Current Rating1.4mA
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
-
Input Voltage Max
-
AC / DC Converter Case Style
SOP
No. of Pins
20Pins
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
1.4mA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
-
Input Voltage AC Max
-
IC Case / Package
SOP
Power Rating
-
Topology
Isolated
Power Switch Voltage Rating
730V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability