New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Source Measurement Units - SMUs
                      Print Page

                      NGU201

                      Source Measure Unit SMU, 1-Channel, 2-Quadrant, 20V, 3A, 60W

                      ROHDE & SCHWARZ NGU201
                      ROHDE & SCHWARZ NGU201
                      ROHDE & SCHWARZ NGU201
                      ROHDE & SCHWARZ NGU201
                      ROHDE & SCHWARZ NGU201
                      ROHDE & SCHWARZ NGU201
                      ROHDE & SCHWARZ NGU201
                      ROHDE & SCHWARZ NGU201
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoNGU201
                      Newark Part No.21AJ9666
                      Product RangeNGU Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoNGU201
                      Newark Part No.21AJ9666
                      Product RangeNGU Series
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Product RangeNGU Series
                      Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
                      Source Voltage Range-
                      Output Power60W
                      Source Current Range-
                      Resistance Measurement Range0.05ohm to 100ohm
                      Manufacturer Warranty3 Years
                      SVHCTo Be Advised

                      Product Overview

                      NGU201 is a two-quadrant source measure unit. It provides up to 60W of output power and sink power, respectively. The channels are floating, galvanically isolated and protected against overload and short circuits. With six measurement ranges for current and a resolution of up to 6½ digits when measuring voltage, current and power, the R&S®NGU source measure units are perfect for characterizing devices that work from extremely low power consumption to high currents in the ampere range. Using ammeters with feedback-amplifier technology increases accuracy and widens the sensitivity down to the nA range. With an acquisition rate of up to 500000 samples per second, even extremely fast variations in voltage or current can be captured. The instruments provide fast load recovery time of <lt/> 30 µs combined with minimum overshoot even during a demanding load change.

                      • Ideal for powering battery-operated devices
                      • Optional battery simulation function provides test conditions that imitate the use of a real battery
                      • Optional voltmeter input makes an additional digital multimeter unnecessary in many applications
                      • Fast load regulation, minimum residual ripple and low noise
                      • Minimum residual ripple and low noise
                      • Galvanically isolated, floating channels
                      • Output stage isolated with relays
                      • Voltage priority and current priority mode, high-capacitance mode
                      • High speed data acquisition (FastLog function)
                      • USB and LAN (Ethernet) interfaces are installed as standard

                      Contents

                      NGU201 base unit, Set of power cables, Quick start guide.

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Source Meter Function

                      Current/Resistance/Voltage Measure, Current/Voltage Source

                      Output Power

                      60W

                      Resistance Measurement Range

                      0.05ohm to 100ohm

                      SVHC

                      To Be Advised

                      Product Range

                      NGU Series

                      Source Voltage Range

                      -

                      Source Current Range

                      -

                      Manufacturer Warranty

                      3 Years

                      Technical Docs (9)

                      User Manual EN

                      Quick Start Guide EN

                      Programming Manual EN

                      Miscellaneous EN

                      Application Note 4 EN

                      Certificate of Conformity EN

                      Manufacturer Catalogue EN

                      Assembly Instructions EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.