Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGE103B.03
Newark Part No.81AC4311
Product RangeNGE100B Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,510.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGE103B.03
Newark Part No.81AC4311
Product RangeNGE100B Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max3A
Power Rating100W
Supply Voltage Min-
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product RangeNGE100B Series
Plug Type-
SVHCTo Be Advised
Product Overview
Robust, high-performance, affordable NGE100B series basic power supply with 3.5"/QVGA display. It feature 100% electrically equivalent output channels. All outputs are earth-free and short-circuit-proof. The output channels can be combined in serial or in parallel to achieve higher voltages or higher currents (up to 96V or up to 9A using all three channels of the R&S®NGE103B). This modern architectured small, compact and quiet power supply is tailored to be used in education, labs and system racks.
- Electronic fuse (OCP), overvoltage (OVP), overpower (OPP), overtemperature (OTP) protection
- USB interface (CDC/TMC), optional LAN (LXI), optional wireless LAN
- Optional digital I/O (4bit)
- Straightforward operation via direct keys on the front panel
- Colour-coding of operating conditions
- Comfort features for special applications, tracking and link functions
- Five memory keys to save/recall instrument settings
- 4mm safety binding posts front panel connections
- USB-TMC, USB-CDC (virtual COM) standard remote control interfaces
- LAN (LXI), wireless LAN 802.11 b/g/n, 2.4GHz, operating mode client, digital I/O optional interface
Applications
Test & Measurement
Contents
Power supply, Set of power cables, Quick start guide.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
100W
Supply Voltage Max
230VAC
Product Range
NGE100B Series
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage Max
32V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate