New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MXO58-200

                                                                                                    MSO / MDO Oscilloscope, MXO 5 Series, 8 Channel, 200 MHz, 5 GSPS, 500 Mpts, 1.75 ns

                                                                                                    ROHDE & SCHWARZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROHDE & SCHWARZ MXO58-200
                                                                                                    ROHDE & SCHWARZ MXO58-200
                                                                                                    ROHDE & SCHWARZ MXO58-200
                                                                                                    ROHDE & SCHWARZ MXO58-200
                                                                                                    ROHDE & SCHWARZ MXO58-200
                                                                                                    ROHDE & SCHWARZ MXO58-200
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoMXO58-200
                                                                                                    Newark Part No.80AK7072
                                                                                                    Product RangeMXO 5 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$27,910.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $27,910.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoMXO58-200
                                                                                                    Newark Part No.80AK7072
                                                                                                    Product RangeMXO 5 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMXO 5 Series
                                                                                                    Scope Channels8 Channel
                                                                                                    Bandwidth200MHz
                                                                                                    Sampling Rate5GSPS
                                                                                                    Display Memory Depth500 Mpts
                                                                                                    Calculated Rise Time1.75ns
                                                                                                    Scope Display TypeTFT FHD Capacitive Touch Screen
                                                                                                    Kit ContentsMXO5, 200 MHz, 700 MHz Passive Probe/Channel (10:1), Accessories Bag, Quick Start Guide, Power Cord
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MXO58-200 is a MXO 5 series next generation oscilloscope. It delivers breakthrough oscilloscope technology to speed up understanding and testing of electronic systems. Its specifications are industry leaders for the evolution of cutting-edge technology with swift and precise results. It is with advanced custom technology and revolutionary features are indispensable for insight into circuit behavior. With the impressive 15.6" full HD capacitive touchscreen and whisper-soft audible operating noise, it maximizes performance and minimizes power consumption. Safety standards are IEC61010-1, IEC61010-2-030, CAN/CSA-C22.2 no. 61010-1-12, UL 61010-1, CAN/CSA C22.2 no. 61010-2-030-18. Typical applications are optimizing power sequencing, debugging and validating power rails, power analysis made easy, streamline your EMI debugging, logic analysis, analyze serial buses with protocol innovation, versatile integrated arbitrary waveform generator, frequency response analysis with bode plot.

                                                                                                    • Compelling technology blocks, accelerated insights, capture even more time
                                                                                                    • See signals accurately, trigger on every detail, multispectral evolution
                                                                                                    • Superior user experience, convenient access, intuitive user interface, precise digital trigger
                                                                                                    • Adapting to your work style, sustainable performance, 18-bit architecture with HD mode
                                                                                                    • Interfaces on front side, three USB 3.0 ports, MSO logic probes inputs
                                                                                                    • Intuitive front panel increases productivity, sectional layout makes finding the right function easy
                                                                                                    • Dual-path protocol analysis, capture more data packets with deep memory, customized display
                                                                                                    • 200MHz bandwidth, 8 channels, dimension (W × H × D) is 17.51 x 12.36 x 6.02inch
                                                                                                    • Rise/fall time (calculated) is <lt/> 3.5ns (10% to 90% at 50 ohm), 1 year warranty
                                                                                                    • Sampling rate is 5Gsample/s maximum (digital channels), 0°C to +50°C operating temperature range

                                                                                                    Contents

                                                                                                    MXO 5 series next generation oscilloscope, 700MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MXO 5 Series

                                                                                                    Bandwidth

                                                                                                    200MHz

                                                                                                    Display Memory Depth

                                                                                                    500 Mpts

                                                                                                    Scope Display Type

                                                                                                    TFT FHD Capacitive Touch Screen

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    8 Channel

                                                                                                    Sampling Rate

                                                                                                    5GSPS

                                                                                                    Calculated Rise Time

                                                                                                    1.75ns

                                                                                                    Kit Contents

                                                                                                    MXO5, 200 MHz, 700 MHz Passive Probe/Channel (10:1), Accessories Bag, Quick Start Guide, Power Cord

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.