Need more?
| Quantity | Price |
|---|---|
| 1+ | $23,650.000 |
Product Information
Product Overview
MXO58-100 is a MXO 5 series, 100MHz bandwidth, 8 channels oscilloscope. It delivers breakthrough oscilloscope technology to speed up understanding and testing of electronic systems. Its specifications are industry leaders for the evolution of cutting-edge technology with swift and precise results. It is with advanced custom technology and revolutionary features are indispensable for insight into circuit behavior. With the impressive 15.6" full HD capacitive touchscreen and whisper-soft audible operating noise, it maximizes performance and minimizes power consumption. Typical applications are optimizing power sequencing, debugging and validating power rails, power analysis made easy, streamline your EMI debugging, logic analysis, analyze serial buses with protocol innovation, versatile integrated arbitrary waveform generator, frequency response analysis with bode plot.
- Fastest acquisitions with 4.5million waveforms/s
- Highest precision of 12-bit ADC/18-bit HD resolutions
- Deep memory capture with 500 million points/channel
- Highest sensitivity with advanced digital trigger
- Rise/fall time (calculated) is 3.5ns (10% to 90% at 50 ohm), up to 5Gsample/s sample rate
- Low noise floor and large vertical offset range of ±5V at 0.5mV/div for exceptional signal fidelity
- Industry most sensitive trigger down to 0.0001div
- Best-in-class trigger jitter of less than 1ps
- Dimension (W × H × D) is 17.51 x 12.36 x 6.02inch
- Operating temperature range from 0°C to +50°C
Contents
Oscilloscope, 700MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.
Technical Specifications
MXO 5 Series
100MHz
500 Mpts
TFT FHD Capacitive Touch Screen
1 Year
To Be Advised
8 Channel
5kSPS
1.75ns
MXO5, 100 MHz, 700 MHz Passive Probe/Channel (10:1), Accessories Bag, Quick Start Guide, Power Cord
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate