New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Print Page

                      PLA2216

                      Oscilloscope Probe, Active, 40 V, RIGOL DHO900 and MSO5000 Series Digital Oscilloscopes

                      RIGOL PLA2216
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRIGOL
                      Manufacturer Part NoPLA2216
                      Newark Part No.04AM0143
                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$399.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $399.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRIGOL
                      Manufacturer Part NoPLA2216
                      Newark Part No.04AM0143
                      Oscilloscope Probe FunctionActive
                      Bandwidth-
                      Input Voltage Max40V
                      Test Probe Attenuation-
                      For Use WithRIGOL DHO900 and MSO5000 Series Digital Oscilloscopes
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      PLA2216 is a set of digital logic probes (PLA2216, 16 channel + 16 ground) for the Rigol DHO900 series, MSO5000 series. The 16 digital channels (D0-D15) of PLA2216 are divided into two channel groups (D0-D7 and D8-D15) each of which includes signal interfaces and ground interfaces. All the channels are marked with different numbers on the label of the probe input to identify different channels. PLA2216 provides 16 input signal leads and 16 ground leads to realize flexible connection of signals and reference ground.

                      • ±15V threshold range
                      • ±(100mV + 3% of threshold setting) threshold accuracy
                      • Maximum input voltage of ±40V (peak)
                      • Minimum voltage swing of 500mVpp, minimum detectable pulse width of 5ns
                      • Input impedance about 101kohm, input capacitance about 8pF
                      • 90cm cable length, 25cm lead length

                      Contents

                      Main cable x 1, Lead x 32 (2×16), Grabber x 32, Chinese and English user’s guide x 1, PLA2216 packing box x 1.

                      Notes

                      Insert it into front interface of MSO5000 oscilloscope, then user can use it. No extra License is needed.

                      Technical Specifications

                      Oscilloscope Probe Function

                      Active

                      Input Voltage Max

                      40V

                      For Use With

                      RIGOL DHO900 and MSO5000 Series Digital Oscilloscopes

                      SVHC

                      To Be Advised

                      Bandwidth

                      -

                      Test Probe Attenuation

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.