Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGOL
Manufacturer Part NoDP711
Newark Part No.03AM9584
Product RangeDP700 Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $329.000 |
Price for:Each
Minimum: 1
Multiple: 1
$329.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDP711
Newark Part No.03AM9584
Product RangeDP700 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating150W
Supply Voltage Min100VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product RangeDP700 Series
Plug Type-
SVHCTo Be Advised
Product Overview
DP711 is a DP700 series programmable linear DC power supply. With superb performance specifications, pure and reliable output, and clear user interface, the DP700 series supports timing output and trigger function, and provides a remote communication interface, enabling you to meet your diversified test requirements.
- Single output, 30V/5A, total power up to 150W
- Low ripple and noise: <500uVrms/3mVpp, <2mArms
- Excellent load and line regulation rate: <0.01% + 2mV; <0.01% + 2mA
- Transient response time: <50μs
- Sound OVP/OCP/OTP, with the response time for the overvoltage protection less than 10ms
- External trigger function supported, enabling synchronous output for multiple devices
- Timing output supported (10ms to 99999s) for up to 2,048 groups
- 3.5inch TFT-LCD; compact and elegant, easy to use
- Front panel locking and any specified key locking supported
- RS232 interface communication supported
Contents
Programmable linear DC power supply, Power cord, Fuse, Quick guide (hard copy).
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
150W
Supply Voltage Max
253VAC
Product Range
DP700 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate