Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGOL
Manufacturer Part NoDL3031
Newark Part No.03AM9549
Product RangeDL3000 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $999.000 |
Price for:Each
Minimum: 1
Multiple: 1
$999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDL3031
Newark Part No.03AM9549
Product RangeDL3000 Series
Technical Datasheet
Product RangeDL3000 Series
Power Rating350W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max150V
Operating Current Max60A
Manufacturer Warranty3 Years
SVHCTo Be Advised
Product Overview
DL3031 is a DL3000 series programmable DC electronic load. DL3000 series is a cost-effective programmable DC electronic load with high performance. With a user-friendly interface and superb performance specifications, DL3000 series provides various interfaces for remote communication to meet your diversified test requirements. It can be widely used in various industries, such as automotive electronics, fuel cells, and etc.
- Single channel, 150VDC/40A, total power up to 350W
- Minimum readback resolution: 0.1mV, 0.1mA
- Dynamic mode up to 30KHz, adjustable current rising speed: 0.001A/μs to 3.0A/µs
- 4.3-inch TFT LCD, capable of displaying multiple parameters and states simultaneously
- Overvoltage/overcurrent/overpower/overtemperature/reverse voltage protection
- 4 static modes: CC, CV, CR, CP, 3 dynamic modes: continuous, pulsed, toggled
- List function supports editing as many as 512 steps
- Battery test function, OCP test, OPP test, factory test function, etc
- Short-circuit test function, power-off memory function
- Dimension is (W x H x D) 12.32inch x 6.32inch x 4.59inch
Contents
Programmable DC electronic load, Power cord conforming to the destination country, 50T-050H250V 2.5A fuse, Shield.
Technical Specifications
Product Range
DL3000 Series
DC Load Type
Programmable
Operating Voltage Max
150V
Manufacturer Warranty
3 Years
Power Rating
350W
Operating Voltage Min
0V
Operating Current Max
60A
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate