New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Arbitrary / Function / Pulse / RF Generators
                      5. Arbitrary / Function / Pulse Generators
                      Print Page

                      DG2102

                      Arbitrary, Function Generator, 100 MHz, 2 Channel, AM, ASK, FM, FSK, PM, PSK, PWM

                      RIGOL DG2102
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRIGOL
                      Manufacturer Part NoDG2102
                      Newark Part No.03AM9479
                      Product RangeDG2000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$999.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $999.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRIGOL
                      Manufacturer Part NoDG2102
                      Newark Part No.03AM9479
                      Product RangeDG2000 Series
                      Technical Datasheet

                      Data Sheet

                      Signal Generator TypeArbitrary, Function
                      No. of Channels2 Channel
                      Product RangeDG2000 Series
                      Bandwidth100MHz
                      Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      DG2102 is a DG2000 series, 2 channel, 100MHz bandwidth function/arbitrary waveform generator. It is a multi-functional generator that integrates many functions into one, including function generator, arbitrary waveform generator, noise generator, pulse generator, pattern generator, harmonics generator, analog/digital modulator and frequency counter. DG2000 series function/arbitrary waveform generator is the upgrade of DG900. With the newly added standard waveform key, users can switch the standard waveforms freely and conveniently. Besides, with 1UH in width and 2U in height, the DG2000 series function/ arbitrary waveform generator is more suitable for the integration test.

                      • SiFi II technology, 250MSa/s sample rate, 14 bit vertical resolution
                      • 16Mpts memory depth per channel for arbitrary waveforms
                      • Standard dual-channel with the same performance, equivalent to two independent signal sources
                      • High frequency stability: ±1 ppm; low phase noise: -105dBc/Hz
                      • Built-in high-order harmonic generator, built-in 7 digits/s, 240MHz bandwidth frequency counter
                      • Up to 160 built-in arbitrary waveforms
                      • Standard interface: USB host & device and LAN (LXI core 2011 device), USB-GPIB function supported
                      • Various analog and digital modulation functions: AM, FM, PM, ASK, FSK, PSK and PWM
                      • 4.3'' TFT color touch screen, RS232, PRBS, and dual-tone outputs supported
                      • Dimension is (W×H×D) 10.29" × 4.40" ×12.53"

                      Contents

                      Function/arbitrary waveform generator, Power conforming to the standard of the destination country, USB cable, BNC cable, Quick guide, Product warranty card.

                      Technical Specifications

                      Signal Generator Type

                      Arbitrary, Function

                      Product Range

                      DG2000 Series

                      Signal Generator Modulation

                      AM, ASK, FM, FSK, PM, PSK, PWM

                      Plug Type

                      -

                      No. of Channels

                      2 Channel

                      Bandwidth

                      100MHz

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.