Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-T1
Newark Part No.49AC5136
Product RangeTRAP
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.470 |
| 5+ | $92.430 |
| 10+ | $90.300 |
| 25+ | $89.230 |
| 50+ | $88.190 |
| 100+ | $84.010 |
Price for:Each
Minimum: 1
Multiple: 1
$94.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-T1
Newark Part No.49AC5136
Product RangeTRAP
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels1 Channel
Frequency868MHz
Range2km
Product RangeTRAP
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Remote Control Type
Transmitter
Frequency
868MHz
Product Range
TRAP
No. of Channels
1 Channel
Range
2km
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate