Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoHORNETPRO-8S4
Newark Part No.49AC3818
Product RangeHORNETPRO
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $125.240 |
5+ | $119.250 |
10+ | $113.250 |
25+ | $106.280 |
50+ | $102.940 |
100+ | $99.600 |
Price for:Each
Minimum: 1
Multiple: 1
$125.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoHORNETPRO-8S4
Newark Part No.49AC3818
Product RangeHORNETPRO
Technical Datasheet
Remote Control TypeReceiver & Transmitter
No. of Channels4 Channel
Frequency868MHz
Range200m
Product RangeHORNETPRO
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
868MHz
Product Range
HORNETPRO
No. of Channels
4 Channel
Range
200m
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate