Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBLOQF-4S3
Newark Part No.49AC3742
Product RangeKeeloq FOBLOQF
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $66.280 | $32.940 |
| 5+ | $63.830 | $32.940 |
| 10+ | $61.380 | $32.940 |
| 25+ | $58.870 | $32.940 |
| 50+ | $57.160 | $32.940 |
| 100+ | $55.440 | $32.940 |
Price for:Each
Minimum: 1
Multiple: 1
$32.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBLOQF-4S3
Newark Part No.49AC3742
Product RangeKeeloq FOBLOQF
Technical Datasheet
Remote Control TypeReceiver & Transmitter
No. of Channels3 Channel
Frequency433.92MHz
Range150m
Product RangeKeeloq FOBLOQF
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
433.92MHz
Product Range
Keeloq FOBLOQF
No. of Channels
3 Channel
Range
150m
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate