Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoX9313WSIZ
Newark Part No.49AH9749
Product RangeSingle 32-Tap Non-volatile Digital Pots
Your Part Number
Technical Datasheet
1,668 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 10+ | $5.370 |
| 25+ | $4.960 |
| 50+ | $4.770 |
| 100+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoX9313WSIZ
Newark Part No.49AH9749
Product RangeSingle 32-Tap Non-volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
Potentiometer TypeNon Volatile
No. of PotsSingle
Control Interface3 Wire, Serial
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min4.5V
IC Case / PackageSOIC
Supply Voltage Max5.5V
Potentiometer IC Case StyleSOIC
IC MountingSurface Mount
No. of Pins8Pins
No. of Steps32
Temperature Coefficient± 300ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 32-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
End To End Resistance
10kohm
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
No. of Steps
32
Operating Temperature Min
-40°C
Product Range
Single 32-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
Potentiometer Type
Non Volatile
Control Interface
3 Wire, Serial
Resistance Tolerance
± 20%
IC Case / Package
SOIC
Potentiometer IC Case Style
SOIC
No. of Pins
8Pins
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for X9313WSIZ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability