Product Information
Product Overview
RAA223011 high voltage buck converter evaluation board is designed to demonstrate a low-cost high performance non-isolated AC/DC conversion from a universal input of 85VAC to 265VAC, to a 12V output with the output current up to 300mA. The board has built-in overcurrent, short-circuit, input brownout and overtemperature protection. The board is designed on a single side PCB with a single diode half-wave input rectification. It is pre-compliant with conducted and radiated EMI requirements by EN55022/CISPR 22. It comes with a RAA223011 in a 5 Ld TSOT23 package. Typical applications home appliances, home automation, IoT, sensors, metering, industry control and bias power.
- Universal input range
- Single-side PCB with low cost external components
- Standby power less than 10mW
- No audible noise
- Output current of 300mA max (at 230VAC or higher), output power of 3.6W
- Efficiency of <gt/>73% at 100% load, 80% at 50% load
- No-load power of 7mW at 120VAC and 9.6mW at 230VAC
- Load regulation of -2.4%, load range 10% to 100%
- Operating temperature range from -45°C to 65°C
- Board dimension of 40mm x 60mm
Technical Specifications
Renesas
Power Management
Eval Board RAA223011
No SVHC (27-Jun-2024)
RAA223011
Buck Regulator
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate