Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoRH5Z0622D20GZO#ADO
Newark Part No.71AJ9078
Technical Datasheet
Gas Sensor TypeN2
No. of Channels2Channels
Filter Aperture0.61 x 0.61mm
Sensor Output Type-
Gas Sensor PackageTO-5
Evaluation Kit / Module-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Gas Sensor Type
N2
Filter Aperture
0.61 x 0.61mm
Gas Sensor Package
TO-5
Product Range
-
No. of Channels
2Channels
Sensor Output Type
-
Evaluation Kit / Module
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability