Print Page
Image is for illustrative purposes only. Please refer to product description.
1,269 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.770 |
10+ | $2.070 |
25+ | $1.930 |
50+ | $1.790 |
150+ | $1.650 |
300+ | $1.610 |
525+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL32177EIRZ
Newark Part No.84AC6917
Technical Datasheet
IC TypeRS422 / RS485 Receiver
Device TypeRS422 / RS485 Receiver
IC Interface TypeRS422, RS485
No. of Receivers4Receivers
No. of Transmitters-
Communication ModeFull Duplex
Data Rate Max80Mbps
Supply Voltage Min3V
Driver Case StyleQFN
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins24Pins
No. of Nodes128
ESD Protection±8 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberISL32177E
Technical Specifications
IC Type
RS422 / RS485 Receiver
IC Interface Type
RS422, RS485
No. of Transmitters
-
Data Rate Max
80Mbps
Driver Case Style
QFN
IC Case / Package
QFN
No. of Nodes
128
Fail Safe
Open
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ISL32177E
Device Type
RS422 / RS485 Receiver
No. of Receivers
4Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
24Pins
ESD Protection
±8 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability