Print Page
Image is for illustrative purposes only. Please refer to product description.
2,497 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGV0441AKILFT
Newark Part No.85AJ8655
Technical Datasheet
Clock IC TypeClock Generator
Frequency-
No. of Outputs4Outputs
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Clock IC Case StyleVFQFPN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
4Outputs
Supply Voltage Max
1.9V
No. of Pins
32Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency
-
Supply Voltage Min
1.7V
Clock IC Case Style
VFQFPN-EP
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability