Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENATA
Manufacturer Part NoSMTU 2032-LF
Newark Part No.74M8369
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $2.020 |
| 25+ | $1.930 |
| 50+ | $1.840 |
| 100+ | $1.750 |
| 250+ | $1.700 |
| 500+ | $1.530 |
| 1000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENATA
Manufacturer Part NoSMTU 2032-LF
Newark Part No.74M8369
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountSMD
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SMTU 2032-LF from Renata is a surface mount, battery holder for lithium CR2032 coin cells. Material used for holder is heat resistant, glass fiber filled LCP. Contact resistance between contacts to the cell is less than 100mΩ (measured through AC 1kHz depending on the case material of the cell). This holder features safe retention of coin cell and protection against short circuits.
- UL E218732 recognized
- Flammability rating UL 94 V-0
- Spring stainless steel AISI 301 nickel plated battery contact
- Easy and fast replacement of battery
- Designed for automatic "pick and place" mounting
- Safety against inverse polarity (polarized)
- Protection against leak currents
- Robust design
- Suitable for reflow soldering
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
SMD
SVHC
No SVHC (15-Jan-2019)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate