Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part No7026TX-AC
Newark Part No.87X7189
Product RangeN-Tron 7026 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $2,682.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,682.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part No7026TX-AC
Newark Part No.87X7189
Product RangeN-Tron 7026 Series
Technical Datasheet
No. of Ports26Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Gigabit Ethernet
Ethernet Switch MountingPanel / Rack
Port TypesRJ45 x 24, SFP x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVAC / VDC
Product RangeN-Tron 7026 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
26Ports
Ethernet Switch Type
Managed Gigabit Ethernet
Port Types
RJ45 x 24, SFP x 2
Input Voltage Type
VAC / VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Panel / Rack
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
N-Tron 7026 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate