Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION CONTROLS
Manufacturer Part No516TX-A
Newark Part No.87X7101
Product RangeN-Tron Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part No516TX-A
Newark Part No.87X7101
Product RangeN-Tron Series
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 16
Network Speeds2.6Gbps
Input Voltage TypeVDC
Product RangeN-Tron Series
SVHCNo SVHC (08-Jul-2021)
Alternatives for 516TX-A
1 Product Found
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 16
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
2.6Gbps
Product Range
N-Tron Series
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate