Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AC00-2214AI
Newark Part No.44M2140
Product RangeTinel Lock Code 40 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $141.150 |
| 100+ | $137.750 |
| 250+ | $134.350 |
Price for:Each
Minimum: 50
Multiple: 1
$7,057.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AC00-2214AI
Newark Part No.44M2140
Product RangeTinel Lock Code 40 Series
Technical Datasheet
Connector Shell Size23
Cable Diameter Max22.23mm
Strain Relief MaterialAluminum Alloy
Product RangeTinel Lock Code 40 Series
For Use WithMIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Aluminum Alloy
For Use With
MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
Cable Diameter Max
22.23mm
Product Range
Tinel Lock Code 40 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Alternatives for TXR40AC00-2214AI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate