Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSTD09Y-B
Newark Part No.38AC2416
Product RangeSTD Series
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.520 |
| 5+ | $26.130 |
| 10+ | $25.440 |
| 25+ | $24.990 |
| 50+ | $23.920 |
| 100+ | $21.760 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$28.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSTD09Y-B
Newark Part No.38AC2416
Product RangeSTD Series
Technical Datasheet
Marker TypeSnap On Pre Printed
LegendB
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max4.5mm
Cable Diameter Min3.25mm
Marker MaterialPOM (Polyoxymethylene)
Product RangeSTD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
3.25mm
Product Range
STD Series
Legend
B
Marker Colour
Yellow
Cable Diameter Max
4.5mm
Marker Material
POM (Polyoxymethylene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate