Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-86
Newark Part No.14M7314
Product RangeD-436 Series
Also Known AsM81824/8‐2
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $13.380 |
Price for:Each
Minimum: 500
Multiple: 100
$6,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-86
Newark Part No.14M7314
Product RangeD-436 Series
Also Known AsM81824/8‐2
Technical Datasheet
Insulator ColourBlue
Product RangeD-436 Series
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.34mm²
Insulator MaterialPVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
20AWG
Conductor Area CSA
1.34mm²
SVHC
No SVHC (23-Jan-2024)
Product Range
D-436 Series
Wire Size AWG Max
16AWG
Insulator Material
PVDF (Polyvinylidene Fluoride)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability