Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-26-3-US
Newark Part No.59K9334
Product RangeSpec 44 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.998 |
Price for:1 Foot
Minimum: 5000
Multiple: 1
$4,990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-26-3-US
Newark Part No.59K9334
Product RangeSpec 44 Series
Jacket MaterialPVF2
Jacket ColorOrange
Wire Gauge26AWG
No. of Max Strands x Strand Size19 x 38AWG
Reel Length (Imperial)-
Reel Length (Metric)-
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.864mm
Approval Specification-
Product RangeSpec 44 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Jacket Material
PVF2
Wire Gauge
26AWG
Reel Length (Imperial)
-
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
0.864mm
Product Range
Spec 44 Series
Jacket Color
Orange
No. of Max Strands x Strand Size
19 x 38AWG
Reel Length (Metric)
-
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate