2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Software & Storage
                      Print Page

                      SC1675

                      NVMe SSD with Raspberry Pi M.2 HAT+, 256 GB, Raspberry Pi 5 Boards

                      RASPBERRY-PI SC1675
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoSC1675
                      Newark Part No.16AM2473
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$54.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $54.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoSC1675
                      Newark Part No.16AM2473
                      Technical Datasheet

                      Data Sheet

                      Memory Card TypeNVMe SSD with RPI M.2 HAT+
                      Memory Capacity256GB
                      For Use WithRaspberry Pi 5 Boards
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      SC1675 is a Raspberry Pi SSD Kit, a bundle of 256GB NVMe SSD with the Raspberry Pi M.2 HAT+. Offering customers excellent I/O performance on Raspberry Pi 5. Supplied with a 16mm stacking header and spacers/screws to enable the M.2 HAT+ to be fitted to a Raspberry Pi 5 with the active cooler in place.

                      • 256GB density, 40K/70K IOPS3 (4KB random read/write) high-performance Raspberry Pi NVMe SSD
                      • Conforms to the Raspberry Pi HAT+ specification
                      • SSD pre-assembled on the Raspberry Pi M.2 HAT+, so ready out of the box to use with a Raspberry Pi 5

                      Technical Specifications

                      Memory Card Type

                      NVMe SSD with RPI M.2 HAT+

                      For Use With

                      Raspberry Pi 5 Boards

                      Memory Capacity

                      256GB

                      SVHC

                      No SVHC (27-Jun-2024)
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
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65