Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.90.692.001/0000
Newark Part No.74M5703
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 5+ | $7.810 |
| 10+ | $7.700 |
| 25+ | $7.610 |
| 50+ | $7.510 |
| 100+ | $7.110 |
Price for:Each
Minimum: 1
Multiple: 1
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.90.692.001/0000
Newark Part No.74M5703
Technical Datasheet
Lamp Base TypeTelephone Slide, T4.5
LED ColorRed
Bulb Size-
Power Rating-
Wavelength Typ635nm
Luminous Intensity52mcd
Average Bulb Life-
Supply Voltage3V
Current Rating10mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
Telephone Slide, T4.5
Bulb Size
-
Wavelength Typ
635nm
Average Bulb Life
-
Current Rating
10mA
SVHC
No SVHC (21-Jan-2025)
LED Color
Red
Power Rating
-
Luminous Intensity
52mcd
Supply Voltage
3V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate