Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.90.060.014/0000
Newark Part No.74M5687
Your Part Number
Technical Datasheet
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.190 | $1.150 |
| 10+ | $5.250 | $1.150 |
| 25+ | $5.090 | $1.150 |
| 50+ | $4.990 | $1.150 |
| 100+ | $4.860 | $1.150 |
| 250+ | $4.640 | $1.150 |
| 500+ | $4.330 | $1.150 |
| 1000+ | $4.030 | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
30V
Bulb Size
9mm
Average Bulb Life
7000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA9s
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate