Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.15.108.351/0000
Newark Part No.31M6280
Product RangeLUMOTAST 75 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.108.351/0000
Newark Part No.31M6280
Product RangeLUMOTAST 75 Series
Technical Datasheet
Product RangeLUMOTAST 75 Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationOff-On
Pushbutton Actuator StyleSquare
Actuator / Cap ColourTransparent
Contact Current AC Max4A
Contact Voltage VAC250V
Contact Current DC Max200mA
Contact Voltage VDC230V
IP RatingIP40
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LUMOTAST 75 Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Square
Contact Current AC Max
4A
Contact Current DC Max
200mA
IP Rating
IP40
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
16.2mm
Switch Operation
Off-On
Actuator / Cap Colour
Transparent
Contact Voltage VAC
250V
Contact Voltage VDC
230V
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate