Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0596-5-SS
Newark Part No.27T7708
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $0.990 |
| 500+ | $0.908 |
| 1000+ | $0.827 |
Price for:Each
Minimum: 295
Multiple: 1
$292.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0596-5-SS
Newark Part No.27T7708
Technical Datasheet
Spacer MaterialStainless Steel
Overall Length7mm
Outer Diameter8mm
Inner Diameter5.3mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Spacer Material
Stainless Steel
Outer Diameter
8mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2020)
Overall Length
7mm
Inner Diameter
5.3mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate