Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2120-440-SS
Newark Part No.07W8637
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 100+ | $5.980 |
| 500+ | $5.570 |
| 1000+ | $5.130 |
Price for:Each
Minimum: 56
Multiple: 1
$382.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2120-440-SS
Newark Part No.07W8637
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female-Female
Body Length-
Overall Length38.1mm
External Width6.35mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
4-40
Body Length
-
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Female-Female
Overall Length
38.1mm
Product Range
-
Technical Docs (1)
Alternatives for 2120-440-SS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate