Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2114-632-AL-7
Newark Part No.56Y5822
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
| 50+ | $7.900 |
| 100+ | $6.690 |
| 200+ | $5.770 |
Price for:Each
Minimum: 34
Multiple: 1
$299.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2114-632-AL-7
Newark Part No.56Y5822
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Female-Female
Body Length-
Overall Length28.58mm
External Width6.35mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
6-32
Body Length
-
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Female-Female
Overall Length
28.58mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate