Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No0369-SS
Newark Part No.27T8455
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No0369-SS
Newark Part No.27T8455
Technical Datasheet
Screw Head StylePan Head Slotted
Thread Size - Imperial4-40
Screw Length0.5"
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Screw Head Style
Pan Head Slotted
Screw Length
0.5"
Product Range
-
Thread Size - Imperial
4-40
Fastener Material
Stainless Steel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate