Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoSTM-1
Newark Part No.41X8740
Product RangeStick-On Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.950 |
Price for:Each
Minimum: 1
Multiple: 1
$205.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoSTM-1
Newark Part No.41X8740
Product RangeStick-On Series
Technical Datasheet
Product RangeStick-On Series
Plug TypeHardwired
SVHCNo SVHC (19-Jan-2021)
Product Overview
50 dB Gain Microphone Preamplifier The STM-1 is a low-cost quality microphone preamplifier designed for use in commercial sound and broadcast applications. The compact size makes it ideal where a larger or heavier preamp cannot be used. The high-performance circuit provides a fixed 50 dB gain to bring any mic-level signal up to the line-level range of nearly any line input. The STM-1 supply input is single ended and operates from 24 VDC. Operation from 12 VDC is possible with a 6 dB reduction in headroom.
- High or Low Impedance Input Mic Preamp
- Fixed 50 dB Gain for Consistency
- Balanced or Unbalanced Output
- Phantom Capability
- RF-Filtered Inputs and Outputs
- Excellent Performance
- STICK-ONr Convenience"
Technical Specifications
Product Range
Stick-On Series
SVHC
No SVHC (19-Jan-2021)
Plug Type
Hardwired
Technical Docs (1)
Alternatives for STM-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate