Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoFP-NML2VP
Newark Part No.84Y7388
Product RangeFlat-Pak Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $955.440 |
Price for:Each
Minimum: 1
Multiple: 1
$955.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoFP-NML2VP
Newark Part No.84Y7388
Product RangeFlat-Pak Series
Technical Datasheet
Accessory TypeNetwork to MIC/Line Interface VCA Dente
For Use WithMic-Level Audio Equipment, Line-Level Audio Equipment
Product RangeFlat-Pak Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The FP-NML2VP is a high quality converter that provides line-level outputs from two Dante network audio channels. Each un-attenuated line output provides +4dB balanced for a network digital audio level of -18dB. The output directly interfaces with other professional and commercial audio equipment without the need for additional gain. The crosstalk is lower than the noise floor on all outputs. The noise floor is lower than 80dB, and the headroom is greater than 18dB.
- Digital Audio Ethernet Protocol:Dante
- Transmission Rate:100 Mbps
- Sample Rates Supported:44.1 kHz, 48 kHz (default)
- Bit Depth Supported:24 bits
- Audio Operating Levels:-18 dBFS = +4 dBu
- Outputs (2):Balanced, detachable terminal block
- Output Level:+4 dBu (nominal)
- Output Impedance:150 O balanced; 75 O unbalanced
- VCA Control:0 to 10 Vdc or 0 to 10 kO linear
- VCA Attenuation:0 to > 90 dB, Audio taper
- Frequency Response:20 Hz to 20 kHz (± 0.5 dB)
- THD+N: 18 dB
- Indicators (3):Ethernet Link and Speed, SYNC
- Power Connections (2):Power Jack; Detachable Terminal Block
- Ambient Operating Environment:0° C to 40° C
- Power Requirement:24 Vdc @ 135 mA, or POE.
- Dimensions:4.85" x 1.75" x 3.25"
- Weight:0.711 lbs.
Technical Specifications
Accessory Type
Network to MIC/Line Interface VCA Dente
Product Range
Flat-Pak Series
For Use With
Mic-Level Audio Equipment, Line-Level Audio Equipment
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate