Print Page
Image is for illustrative purposes only. Please refer to product description.
399 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $38.570 |
Price for:Each
Minimum: 6
Multiple: 6
$231.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoSNT185BL
Newark Part No.44AC7528
Technical Datasheet
Bin ColourBlue
External Height9"
External Width11"
External Depth18"
Carrying Capacity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Genuine Stack and Nest Totes from Quantum Storage are heavy duty, though and dependable stack and nest totes. They are ultimate reusable container for storing and transporting valuable goods. The totes can be stacked using lids and nested without lids. Either way this tote is a great space saving item.
- Available in 9 sizes and 3 colours
- Totes can also be placed on dunnage platform to keep stored goods off the floor
- Optional clear label holder
- Optional lid snaps on tightly and securely to protect container contents
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Blue
External Width
11"
Carrying Capacity
-
SVHC
No SVHC (21-Jan-2025)
External Height
9"
External Depth
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate