Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoPS-PT16244
Newark Part No.42AC5313
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoPS-PT16244
Newark Part No.42AC5313
Technical Datasheet
Enclosure MaterialPlastic
External Height4"
External Width16"
External Depth24"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Material
Plastic
External Width
16"
Product Range
-
External Height
4"
External Depth
24"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate