• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Storage Products & Accessories
                      4. Hanging Rail Systems
                      Print Page

                      HNS230GN

                      Hanging Rail System, Bin, Green, 2 Rails, 4 Cups, 5 " Height, 10.875 " Width

                      QUANTUM STORAGE HNS230GN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerQUANTUM STORAGE
                      Manufacturer Part NoHNS230GN
                      Newark Part No.44AC5274
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$61.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $61.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerQUANTUM STORAGE
                      Manufacturer Part NoHNS230GN
                      Newark Part No.44AC5274
                      Technical Datasheet

                      Data Sheet

                      Bin ColourGreen
                      No. of Cups4
                      Bin Height5"
                      Bin Width10.875"
                      Bin Depth4.5"
                      No. of Rails2
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The Hang-n-Stack Bins complete package storage system from Quantum Storage is ideal for mounting to any wall surface. These plastic bins can hang or stack using two handy 12" plastic white colour rails. Rails may be mounted on any suitable surface including walls, benches, inside service trucks and cabinets or on carts. Fasten securely to assure proper load bearing.

                      • Bins are available in various dimensions and colours
                      • 4 or 6 bins
                      • Hang or stack securely providing an efficient storage systems

                      Notes

                      Supplier inventory readily available for quick shipping

                      Technical Specifications

                      Bin Colour

                      Green

                      Bin Height

                      5"

                      Bin Depth

                      4.5"

                      Product Range

                      -

                      No. of Cups

                      4

                      Bin Width

                      10.875"

                      No. of Rails

                      2

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)