New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Tools & Production Supplies
                      3. Storage Products & Accessories
                      4. Hanging Rail Systems
                      Print Page

                      HNS220BL

                      Hanging Rail System, Bin, Blue, 2 Rails, 6 Cups, 3 " Height, 7.375 " Width

                      QUANTUM STORAGE HNS220BL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerQUANTUM STORAGE
                      Manufacturer Part NoHNS220BL
                      Newark Part No.44AC5267
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      703 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$41.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $41.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerQUANTUM STORAGE
                      Manufacturer Part NoHNS220BL
                      Newark Part No.44AC5267
                      Technical Datasheet

                      Data Sheet

                      Bin ColourBlue
                      No. of Cups6
                      Bin Height3"
                      Bin Width7.375"
                      Bin Depth4.125"
                      No. of Rails2
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The Hang-n-Stack Bins complete package storage system from Quantum Storage is ideal for mounting to any wall surface. These plastic bins can hang or stack using two handy 12" plastic white colour rails. Rails may be mounted on any suitable surface including walls, benches, inside service trucks and cabinets or on carts. Fasten securely to assure proper load bearing.

                      • Bins are available in various dimensions and colours
                      • 4 or 6 bins
                      • Hang or stack securely providing an efficient storage systems

                      Notes

                      Supplier inventory readily available for quick shipping

                      Technical Specifications

                      Bin Colour

                      Blue

                      Bin Height

                      3"

                      Bin Depth

                      4.125"

                      Product Range

                      -

                      No. of Cups

                      6

                      Bin Width

                      7.375"

                      No. of Rails

                      2

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
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
                      Return a Product