Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Non-Cancellable / Non-Returnable
Product Information
ManufacturerQUAM NICHOLS
Manufacturer Part NoTBL70
Newark Part No.81F2846
Technical Datasheet
Turns Ratio-
Primary Impedance-
Secondary Impedance8ohm
Secondary Power4W
Frequency Max15kHz
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min100Hz
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The TBL70 is a 4W 70V line matching Audio Transformer with 5 taps at 3dB levels and 7-inch primary, 6-inch secondary color coded connection, pre-cut leads, for use with signal tones, voice and music. Installation - desired tap/common primary leads connected to the output of a constant voltage amplifier and secondary/common attached to a nominal 8Ī© loudspeaker.
- 1dB Insertion loss
Applications
Audio, Communications & Networking
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
15kHz
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
-
Primary Impedance
-
Secondary Power
4W
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
100Hz
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate