Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12025QBMW31
Newark Part No.45T8697
Product RangeFAA1-12025 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.740 |
| 25+ | $25.120 |
| 50+ | $23.500 |
| 100+ | $23.280 |
Price for:Each
Minimum: 10
Multiple: 10
$267.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12025QBMW31
Newark Part No.45T8697
Product RangeFAA1-12025 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM71CFM
Noise Rating44.1dBA
Power Rating20.7W
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min2.009m³/min
Product RangeFAA1-12025 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 71CFM medium speed AC axial fan
- 230VAC (50/60Hz) voltage
- Two ball bearing type
- UL 1430 AWG 22, 280mm wire leads connection
- Shaded pole induction motor
- Impedance protected motor protection
- Aluminium alloy frame and plastic UL94V-0 impeller
- 50,000 hours life expectancy
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44.1dBA
Rated Speed
2300rpm
Current Rating
90mA
Air Flow - m3/min
2.009m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
71CFM
Power Rating
20.7W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FAA1-12025 Series
Technical Docs (1)
Alternatives for FAA1-12025QBMW31
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate