Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No738W-CX2-01
Newark Part No.30C0649
Product Range738W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No738W-CX2-01
Newark Part No.30C0649
Product Range738W Series
Product Range738W Series
Voltage Rating125VAC
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
738W Series
Voltage Rating
125VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability