Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $3.100 |
10+ | $2.610 |
25+ | $2.410 |
50+ | $2.270 |
100+ | $2.130 |
250+ | $2.040 |
500+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07145-SP036
Newark Part No.83H3498
Connector to ConnectorNEMA 5-15P to 45° Fan Receptacle
Cable Length - Metric914.4mm
Current Rating10A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial36"
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
NEMA 5-15P to 45° Fan Receptacle
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 07145-SP036
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability