Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPM212
Newark Part No.78Y7680
Product RangeSpeaker Cabinet
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $201.850 |
Price for:Each
Minimum: 1
Multiple: 1
$201.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPM212
Newark Part No.78Y7680
Product RangeSpeaker Cabinet
Technical Datasheet
Product RangeSpeaker Cabinet
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Pulse PM212 Guitar Speaker Cabinet features dual 12" custom voiced guitar speakers, steel reinforced corner protectors and vintage white tolex. The perfect match for Pulse tube guitar amplifier heads.
- 2 x 12" custom voiced guitar speakers
- Power: 120 Watts
- Impedance: 16 ohm
- Input: 1
- Cabinet link 1
- Sensitivity: 90dB
- Vintage white tolex
- Steel reinforced corner protectors
- Black carry handle
- Recessed side handles
- Closed back design
- Rubber feet on bottom for laying cabinet horizontally and rubber feet on side for standing cabinet vertically.
Applications
Consumer Electronics, Harsh Environment, Mechanical
Technical Specifications
Product Range
Speaker Cabinet
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate