Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00194
Newark Part No.84AJ0863
Your Part Number
Technical Datasheet
174 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 5+ | $0.890 |
| 10+ | $0.890 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00194
Newark Part No.84AJ0863
Technical Datasheet
Connector Type AXLR 5 Position Plug
Connector Type BXLR Socket, 5 Way
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A high quality DMX lead with 5pin XLR connectors for interconnections between DMX lighting fixtures and controllers.
- High quality, 2-core screened DMX lead
- 1 Pair + Screen wire configuration
- 120Ω Digital specification cable
- Spiral shield, braid shield and drain wire
- PVC insulated cable
- Straight wired, 3-pins connected (1,2,3)
- Connectors: 5pin XLR, black
- Length: 0.5m
Technical Specifications
Connector Type A
XLR 5 Position Plug
Cable Length - Imperial
19.69"
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
XLR Socket, 5 Way
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate