Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3525B100
Newark Part No.55T7406
Your Part Number
Technical Datasheet
784 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
| 10+ | $5.330 |
| 25+ | $5.070 |
| 50+ | $4.770 |
| 100+ | $4.470 |
| 500+ | $3.890 |
| 1000+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3525B100
Newark Part No.55T7406
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max2.4GHz
Antenna MountingPCB
Gain2dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationOmni
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.4GHz
Gain
2dB
Input Power
-
Antenna Polarization
Omni
SVHC
No SVHC (17-Jan-2023)
Frequency Min
-
Antenna Mounting
PCB
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability