Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9385.015NLT
Newark Part No.67AC7336
Product RangePH9385.XXXNL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $2.260 |
2000+ | $2.150 |
4000+ | $2.010 |
8000+ | $1.880 |
12000+ | $1.810 |
20000+ | $1.790 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 300
$2,034.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9385.015NLT
Newark Part No.67AC7336
Product RangePH9385.XXXNL Series
Technical Datasheet
PCB Transformer TypeSafety Isolating
Inductance1.35mH
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating-
Isolation Voltage4kV
Transformer MountingSurface Mount
Product RangePH9385.XXXNL Series
Technical Specifications
PCB Transformer Type
Safety Isolating
Primary Voltages
-
Power Rating
-
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4kV
Product Range
PH9385.XXXNL Series
Inductance
1.35mH
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for PH9385.015NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate