Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.700 |
Price for:Each
Minimum: 600
Multiple: 600
$2,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM2112ZNLT
Newark Part No.60AC4457
Inductance150µH
Turns Ratio1:1
Isolation Voltage1kV
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
150µH
Isolation Voltage
1kV
SVHC
No SVHC (17-Jan-2023)
Turns Ratio
1:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate