Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROXXON
Manufacturer Part No28818
Newark Part No.35M0939
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPROXXON
Manufacturer Part No28818
Newark Part No.35M0939
Technical Datasheet
Abrasive Material-
Disc Diameter-
Abrasive Colour-
Abrasive Grade-
Bore Size1.8mm
Operating Speed Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Abrasive Material
-
Abrasive Colour
-
Bore Size
1.8mm
Product Range
-
Disc Diameter
-
Abrasive Grade
-
Operating Speed Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate