Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37569
Newark Part No.90Y9254
Product RangePlastek Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.350 |
Price for:Each
Minimum: 1
Multiple: 1
$59.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37569
Newark Part No.90Y9254
Product RangePlastek Series
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlack
External Height - Imperial13.3"
External Height - Metric338.3mm
External Width - Imperial13.3"
External Width - Metric338.3mm
External Depth - Imperial9.38"
External Depth - Metric238.3mm
Product RangePlastek Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
338.3mm
External Width - Metric
338.3mm
External Depth - Metric
238.3mm
SVHC
No SVHC (08-Jul-2021)
Box Material
PP (Polypropylene)
External Height - Imperial
13.3"
External Width - Imperial
13.3"
External Depth - Imperial
9.38"
Product Range
Plastek Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate