Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-3775
Newark Part No.36C7594
Your Part Number
Technical Datasheet
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-3775
Newark Part No.36C7594
Technical Datasheet
Stripping Capacity AWG30AWG to 10AWG
Stripping Capacity Metric-
For Use With-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Precision Cutter and Stripper Precision Cutter and Stripper, 10~30 AWG (solid & stranded), Construction: High Carbon Steel, Adjustable screw top for
Technical Specifications
Stripping Capacity AWG
30AWG to 10AWG
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate